Cellularline TETRACIPH14T Hard Case Transparent Black MagSafe for iPhone 14

MPN
TETRACIPH14T
Brand
Cellularline
EAN-13
8018080446375
Order Code
18-7489
Country of Origin
China
View Full Product Range (30)

Discontinued


Cellularline TETRACIPH14T is a robust solution for safeguarding mobile devices with its Hard Case Tetra, specifically designed for the iPhone 14. This transparent black case integrates seamlessly with Apple's MagSafe technology, ensuring compatibility with MagSafe accessories and chargers, thereby facilitating uninterrupted charging and connectivity features. Engineered for durability, the case offers significant protection against everyday impacts and scratches while maintaining a sleek profile that adheres to the device's design aesthetics. The Cellularline TETRACIPH14T is particularly suited for users seeking to protect their mobile devices in environments where mechanical stress or impact is a concern, such as in engineering workshops or during fieldwork. This mobile phone case exemplifies excellent material selection and precise construction catering to both commercial and industrial applications.
Compatible With Apple iPhone 13/14/15/16
Colour Transparent
Compatibility iPhone 14
Material Rubber
Product colour Black
Type Back cover
AC adapter included No
Batteries included No
Bluetooth No
Brand compatibility Apple
Case Type Cover
Depth 10mm
Height 153mm
Maximum screen size 15.5 cm (6.1)
Package depth 17mm
Package height 207mm
Package weight 96g
Package width 110mm
Protection features Anti-bacterial, Bump resistant, Drop proof, Shock resistant
Quantity per pack 1 pc(s)
Suitable For 15,5 cm (6,1")
Surface colouration Monochromatic
Warranty period 2 year(s)
Weight 87g
Width 0mm
Wireless charging Yes

Trustpilot