Cellularline, TETRACIPH13T, is a transparent, shockproof back cover specifically designed for the Apple iPhone 13. The case is constructed using materials optimised for impact absorption, providing robust protection against physical damage without obstructing the device's form factor or aesthetic. The precision engineering of the TETRACIPH13T ensures all functional aspects of the iPhone 13, including buttons, ports, and camera, remain fully accessible, making it suitable for users seeking unobtrusive protection in everyday and demanding environments. Its design also supports typical engineering applications where maintaining the iPhone's operational integrity while mitigating impact is crucial, such as in fieldwork, laboratory settings, and industrial environments.
| Compatible With |
Apple iPhone 13/14/15/16 |
| Colour |
Transparent |
| Compatibility |
iPhone 13 |
| Material |
Rubber |
| Product colour |
Black |
| Type |
Back cover |
| AC adapter included |
No |
| Batteries included |
No |
| Bluetooth |
No |
| Brand compatibility |
Apple |
| Case Type |
Cover |
| Depth |
10mm |
| Height |
152mm |
| Maximum screen size |
15.5 cm (6.1) |
| Package depth |
15mm |
| Package height |
207mm |
| Package weight |
96g |
| Package width |
110mm |
| Protection features |
Anti-bacterial, Bump resistant, Drop proof, Scratch resistant, Shock resistant |
| Quantity per pack |
1 pc(s) |
| Surface colouration |
Monochromatic |
| Warranty period |
2 year(s) |
| Weight |
0.08 |
| Width |
0mm |
| Wireless charging |
Yes |