Cellularline TETRACGALS24T Back cover Samsung Galaxy S24 Transparent Inductive

MPN
TETRACGALS24T
Brand
Cellularline
EAN-13
8018080475146
Order Code
18-7487
Country of Origin
China
View Full Product Range (30)

Discontinued


Cellularline TETRACGALS24T is a robust back cover designed specifically for the Samsung Galaxy S24, featuring a transparent construction that preserves the aesthetic integrity of the device while providing essential protection. Engineered with precision, this mobile phone case offers a seamless fit, ensuring each port and button is easily accessible without compromising on durability. The inductive compatibility of the cover allows for unimpeded wireless charging, making it an ideal choice for users who value efficiency and convenience in their device accessories. Its construction uses high-quality materials engineered to absorb impacts, safeguarding the device from everyday wear and potential damage. This case is particularly beneficial in environments where maintaining device integrity is critical, such as in engineering sites or field research settings where durability and unhindered device functionality are paramount.
Compatible With Samsung Galaxy S24
Colour Transparent
Compatibility Galaxy S24
Material Plastic
Product colour Black
Type Back cover
AC adapter included No
Batteries included No
Bluetooth No
Brand compatibility Samsung
Case Type Cover
Depth 11mm
Height 152mm
Maximum screen size 15.8 cm (6.2)
Package depth 17mm
Package height 205mm
Package weight 95g
Package width 110mm
Protection features Anti-bacterial, Impact resistant
Quantity per pack 1 pc(s)
Suitable For 15,7 cm (6,2")
Surface colouration Monochromatic
Warranty period 2 year(s)
Weight 83g
Width 0mm

Trustpilot