Cellularline SOFTGALA255GT Back cover Samsung Galaxy A25 5G Transparent

MPN
SOFTGALA255GT
Brand
Cellularline
EAN-13
8018080474699
Order Code
18-7484
Country of Origin
China
View Full Product Range (30)

Discontinued


Cellularline SOFTGALA255GT is engineered as a back cover specifically designed for the Samsung Galaxy A25 5G, crafted to ensure a precise fit and protect the device from everyday wear and tear. Constructed from durable, flexible material, the back cover is transparent, allowing the original colour and design of the phone to remain visible while providing an added layer of protection against minor impacts and scratches. Typical applications include use in environments where the mobile phone might be susceptible to light mechanical stress, thus safeguarding the integrity of the device while maintaining a sleek profile. The cover's design ensures that all ports, buttons, and functions of the Galaxy A25 5G remain fully accessible, supporting seamless operation without the need to remove the case.
Compatible With Samsung Galaxy A25
Colour Transparent
Compatibility A25 5g
Material Rubber
Product colour Transparent
Type Back cover
AC adapter included No
Batteries included No
Bluetooth No
Brand compatibility Samsung
Case Type Cover
Depth 10mm
Desktop stand No
Easy to apply Yes
Height 163mm
Maximum screen size 16.5 cm (6.5)
Package depth 13mm
Package height 207mm
Package weight 52g
Package width 90mm
Protection features Dirt resistant, Scratch resistant
Quantity per pack 1 pc(s)
Suitable For 16,5 cm (6,5")
Surface colouration Monochromatic
Warranty period 2 year(s)
Weight 48g
Width 0mm

Trustpilot