Cellularline SOFTGALA16T Back cover Samsung Galaxy A16 Transparent

MPN
SOFTGALA16T
Brand
Cellularline
EAN-13
8018080489587
Order Code
18-7483
Country of Origin
China
  • Free UK shipping available
View Full Product Range (30)
Qty Was Unit Price (Ex VAT)
1+ £13.41 £11.40
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 47 in stock

Cellularline SOFTGALA16T, 3384374, is a mobile phone case designed specifically for the Samsung Galaxy A16. This back cover is constructed from a durable, transparent material, providing both protection against physical damage and preservation of the device's aesthetic with its clear design. Engineered to fit the specifications of the Samsung Galaxy A16 precisely, the SOFTGALA16T ensures full access to all ports and buttons, maintaining the device's functionality without the need for removal. This protective accessory is typically employed by engineers and technicians seeking to safeguard their mobile devices during fieldwork or in environments where shielding from minor impacts, scratches, and daily wear is required, while still enabling ease of use.
Compatible With Samsung Galaxy A16
Colour Transparent
Compatibility Galaxy A16
Material Rubber
Product colour Transparent
Type Back cover
AC adapter included No
Batteries included No
Bluetooth No
Brand compatibility Samsung
Built-in battery No
Case Type Cover
Depth 80mm
Height 165mm
Maximum screen size 17 cm (6.7)
Package depth 90mm
Package height 210mm
Package weight 46g
Package width 10mm
Protection features Scratch resistant
Suitable For 17 cm (6,7")
Warranty period 2 year(s)
Weight 45g
Width 9mm

Reviews

Be the first to submit a review

Trustpilot