Cellularline SENSPLUSIPH15B Sensation Case Back cover iPhone 15 Blue

MPN
SENSPLUSIPH15B
Brand
Cellularline
EAN-13
8018080467172
Order Code
18-7481
Country of Origin
China
View Full Product Range (30)

Discontinued


Cellularline SENSPLUSIPH15B is a back cover specifically designed for the Apple iPhone 15, known as the Sensation Case. This mobile phone case is crafted to provide robust protection while maintaining the sleek design of the device, offering edge-to-edge coverage that safeguards the iPhone against scratches and minor impacts. Constructed from durable materials, it ensures longevity and resilience, featuring precise cut-outs to provide unobstructed access to all ports, buttons, and functionalities of the iPhone 15. Engineers typically utilise this type of product in applications where the convergence of aesthetic appeal and protective functionality is critical, particularly in environments where mobile devices are frequently handled or exposed to potential wear and tear. The blue colour of the case adds a subtle aesthetic touch without compromising the phone's operational capabilities.
Compatible With Apple iPhone 13/14/15/16
Colour Blue
Compatibility iPhone 15
Material Silicone
Product colour Blue
Type Back cover
AC adapter included No
Batteries included No
Bluetooth No
Brand compatibility Apple
Case Type Cover
Depth 76mm
Height 152mm
Maximum screen size 15.5 cm (6.1)
Package depth 110mm
Package height 207mm
Package weight 96g
Package width 17mm
Products per master (outer) case 84 pc(s)
Quantity per pack 1 pc(s)
Suitable For 15,5 cm (6,1")
Surface colouration Monochromatic
Warranty period 2 year(s)
Weight 83g
Width 10mm

Trustpilot