Cellularline SENSPLUSGALS24FEK Back cover for Samsung Galaxy S24 FE Black

MPN
SENSPLUSGALS24FEK
Brand
Cellularline
EAN-13
8018080487903
Order Code
18-7480
Country of Origin
China
  • Free UK shipping available
View Full Product Range (30)
Qty Was Unit Price (Ex VAT)
1+ £20.63 £17.54
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 29 in stock

Cellularline SENSPLUSGALS24FEK is a back cover specifically designed for the Samsung Galaxy S24 FE, offering a secure fit and robust protection for the mobile device. This mobile phone case is engineered from durable materials that enhance the phone's resistance to impacts and scratches, ensuring longevity and functional integrity. The design accommodates all device interfaces and port access, maintaining full usability while protecting the device's exterior. It is particularly well-suited for engineering applications that require frequent, hands-on use of mobile devices in environments where physical damage is a concern. The Cellularline SENSPLUSGALS24FEK, also known as 3384358, combines precise engineering with practical protection solutions for advanced mobile technology.
Compatible With Samsung Galaxy S24
Colour Black
Compatibility Galaxy S24 FE
Material Silicone
Product colour Black
Type Back cover
AC adapter included No
Batteries included No
Bluetooth No
Brand compatibility Samsung
Built-in battery No
Case Type Cover
Depth 80mm
Height 165mm
Maximum screen size 17 cm (6.7)
Package depth 110mm
Package height 207mm
Package Type Hanging box
Package weight 92g
Package width 15mm
Products per master (outer) case 92 pc(s)
Protection features Anti-bacterial
Quantity per pack 1 pc(s)
Suitable For 17 cm (6,7")
Surface colouration Monochromatic
Warranty period 2 year(s)
Weight 82g
Width 10mm

Reviews

Be the first to submit a review

Trustpilot