Cellularline SENSATIONIPH16K Sensation Case BackCover iPhone 16 Black Shockproof

MPN
SENSATIONIPH16K
Brand
Cellularline
EAN-13
8018080482588
Order Code
18-7478
Country of Origin
China
  • Free UK shipping available
View Full Product Range (30)
Qty Was Unit Price (Ex VAT)
1+ £25.76 £21.90
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 24 in stock

Cellularline SENSATIONIPH16K is a robust protective case designed specifically for the iPhone 16, offering enhanced durability and impact resistance. The case's shockproof design is engineered to absorb and dissipate impact forces, safeguarding the device against accidental drops and bumps. Made from high-quality materials, the Sensation Case provides a precise fit for the iPhone 16, ensuring full access to all ports and buttons without compromising on the phone's functionality. This mobile phone case is ideal for protecting devices in both everyday use and demanding environments where additional device protection is required. The Cellularline SENSATIONIPH16K, also known as 3338094, caters to users who require reliable and long-lasting protection for their mobile devices.
Compatible With Apple iPhone 16e
Colour Black
Compatibility iPhone 16
Material Silicone
Product colour Black
Type Back cover
AC adapter included No
Batteries included No
Bluetooth No
Brand compatibility Apple
Built-in battery No
Case Type Cover
Depth 10mm
Height 152mm
MagSafe compatible Yes
Maximum screen size 15.5 cm (6.1)
Package depth 17mm
Package height 207mm
Package weight 91g
Package width 110mm
Products per master (outer) case 84 pc(s)
Products per shipping (inner) case 1 pc(s)
Protection features Scratch resistant
Quantity per pack 1 pc(s)
Surface colouration Monochromatic
Warranty period 2 year(s)
Weight 82g
Width 75mm
Wireless charging Yes

Reviews

Be the first to submit a review

Trustpilot