Cellularline PBDISPL01PD20000B In-ear headset Bluetooth cordless black case

Order Code:

18-7476

Brand: Cellularline MPN: PBDISPL01PD20000B EAN-13: 8018080454776

Discontinued


Cellularline PBDISPL01PD20000B is an advanced in-ear Bluetooth cordless headset designed for robust audio performance and convenience. Featuring a sleek black case, it offers enhanced sound fidelity through its state-of-the-art acoustic components, ensuring clear voice transmission and immersive audio playback. This headset is particularly suitable for use in engineering environments where hands-free operation is essential, such as for field engineers requiring constant communication while performing tasks. Its wireless design adds to its portability, making it a practical solution for professionals seeking reliable audio accessories in dynamic work settings. The PBDISPL01PD20000B combines cutting-edge audio technology with practical functionality, providing a versatile tool for precision-driven fields.
Type In-ear
Cable Length 0.15 m
Colour Black
3.5 mm connector No
6.35 mm connector No
AC adapter included No
Acoustic system Semi-open
Audio adapters included No
Batteries included Yes
Battery life 1200 min
Battery operated Yes
Battery type Built-in battery
Battery weight 4 g
Bluetooth Yes
Bluetooth Version 5.1
Bone conduction sensor No
Brand compatibility Universal
Cables included USB Type-C
Charging Capacity (max.) 5W
Charging Capacity (min.) 2.5W
Charging case Yes
Charging Method (Power Delivery) w/o USB Power Delivery
Charging source USB
Connectivity technology True Wireless Stereo (TWS)
Continuous audio playback time (with charging case) 20 h
Control Type Touch
Control unit type On-ear control unit
Dangerous goods class Class 9
Depth 45mm
Ear coupling Intraaural
Foldable No
Headphone Features Charging case
Headset type Binaural
Height 45mm
Intraaural headphones type Earbuds
Max. battery life 20h
Max. talk Time 4h
Microphone type Built-in
Noise canceling No
Noise reduction No
Package depth 27mm
Package height 141mm
Package weight 73 g
Package width 75mm
Power supply Li-ion rechargeable battery (built-in)
Product colour Black
Protection features Not applicable
Quick start guide Yes
Recommended usage Calls/Music
RF connectivity No
Technology Li-ion
UN Number UN3481
USB connectivity No
USB Type-C charging port Yes
USB Type-C required charging power (max) 5 W
USB Type-C required charging power (min) 2.5 W
Volume Control No
Warranty period 2 year(s)
Wearing style In-ear
Weight 65 g
Width 14mm
Wireless charging No

Trustpilot