Cellularline GLOSSMAGIPH15T Back cover Apple iPhone 15 Transparent

MPN
GLOSSMAGIPH15T
Brand
Cellularline
EAN-13
8018080466373
Order Code
18-7475
Country of Origin
China
  • Free UK shipping available
View Full Product Range (30)
Qty Was Unit Price (Ex VAT)
1+ £30.05 £25.54
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Cellularline GLOSSMAGIPH15T is a mobile phone case designed to provide robust protection for the Apple iPhone 15 while maintaining a sleek, transparent aesthetic that showcases the device's original design. Engineered with precision, this back cover integrates seamlessly with the smartphone's dimensions, ensuring compatibility with all functional elements, including cameras and buttons. The material employed in this case is durable and impact-resistant, making it suitable for everyday use in environments where the device is subject to minor drops or abrasions. Its lightweight construction does not add unnecessary bulk, making it ideal for use in both professional and personal settings where maintaining the phone's form factor and appearance is a priority.
Compatible With Apple iPhone 13/14/15/16
Colour Transparent
Compatibility iPhone 15
Product colour Transparent
Type Back cover
AC adapter included No
Batteries included No
Bluetooth No
Brand compatibility Apple
Case Type Cover
Depth 10mm
Height 152mm
MagSafe compatible Yes
Maximum screen size 15.5 cm (6.1)
Package depth 17mm
Package height 207mm
Package Type Hanging box
Package weight 97g
Package width 110mm
Products per master (outer) case 84 pc(s)
Protection features Knock resistant, Scratch resistant
Quantity per pack 1 pc(s)
Suitable For 15,5 cm (6,1")
Surface colouration Monochromatic
Warranty period 2 year(s)
Weight 87g
Width 76mm
Wireless charging Yes

Reviews

Be the first to submit a review

Trustpilot