Cellularline FINECGALS23FET Back cover for Samsung Galaxy S23 FE Transparent

MPN
FINECGALS23FET
Brand
Cellularline
EAN-13
8018080471827
Order Code
18-7471
Country of Origin
China

Discontinued


Cellularline FINECGALS23FET back cover, 3129189, is engineered specifically for use with the Samsung Galaxy S23 FE, providing a precision fit and reliable protection. This mobile phone case is transparent, which allows the original design of the Samsung Galaxy S23 FE to remain visible while safeguarding the device against scratches and minor impacts. Constructed from durable materials, it offers a lightweight yet robust solution, maintaining the phone's slim profile without compromising on protective capabilities. In typical engineering applications, such as product design evaluation or when conducting impact resistance tests on mobile accessories, this case serves as an ideal example of combining aesthetic transparency with functional durability.
Compatible With Samsung Galaxy S23
Colour Transparent
AC adapter included No
Batteries included No
Bluetooth No
Brand compatibility Samsung
Case Type Cover
Compatibility S23 FE
Depth 77mm
Height 158mm
Material Rubber
Maximum screen size 16.3 cm (6.4)
Package depth 13mm
Package height 208mm
Package weight 48g
Package width 9mm
Product colour Transparent
Protection features Bump resistant, Scratch resistant
Suitable For 16,3 cm (6,4")
Surface colouration Monochromatic
Type Back cover
Warranty period 2 year(s)
Weight 47g
Width 10mm

Trustpilot