Cellularline CLEARDUOIPH16T Clear Strong Case Back cover iPhone 16 Transparent

MPN
CLEARDUOIPH16T
Brand
Cellularline
EAN-13
8018080482892
Order Code
18-7470
Country of Origin
China
  • Free UK shipping available
View Full Product Range (30)
Qty Was Unit Price (Ex VAT)
1+ £20.68 £17.58
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

Cellularline CLEARDUOIPH16T is an advanced mobile phone case designed specifically for the iPhone 16, featuring a transparent construction that maintains the aesthetic of the device while providing robust protection. The Clear Strong Case is engineered with precision to ensure a snug fit and offers enhanced durability through its high-quality materials, providing resistance against impact and scratches. This case is particularly suitable for applications requiring dependable device protection without compromising on style or device functionality, making it ideal for everyday use in both professional and personal settings. Given its compatibility and protective features, engineers might utilise the Cellularline CLEARDUOIPH16T for safeguarding devices during fieldwork or in environments where enhanced device resilience is necessary.
Compatible With Apple iPhone 16e
Colour Clear
Compatibility iPhone 16
Material Plastic
Product colour Transparent
Type Back cover
AC adapter included No
Batteries included No
Bluetooth No
Brand compatibility Apple
Built-in battery No
Card pocket No
Case Type Cover
Closure type Not applicable
Depth 10mm
Desktop stand No
Height 150mm
Maximum screen size 15.5 cm (6.1)
Military Standard MIL-STD-810g
Package depth 17mm
Package height 207mm
Package weight 85g
Package width 110mm
Products per master (outer) case 84 pc(s)
Products per shipping (inner) case 1 pc(s)
Protection features Anti-bacterial, Drop proof, Knock resistant, Scratch resistant, Shock resistant
Quantity per pack 1 pc(s)
Surface colouration Monochromatic
Warranty period 2 year(s)
Weight 76g
Width 74mm

Reviews

Be the first to submit a review

Trustpilot