Cellularline CLEARDUOGALS24UT Back cover Samsung Galaxy S24 Ultra Transparent

MPN
CLEARDUOGALS24UT
Brand
Cellularline
EAN-13
8018080475122
Order Code
18-7468
Country of Origin
China
View Full Product Range (30)

Discontinued


Cellularline CLEARDUOGALS24UT, also described as 3129169, is a mobile phone case specifically engineered for the Samsung Galaxy S24 Ultra. This back cover offers transparent protection, allowing the original design of the device to remain visible while providing reliable impact resistance and durability. Constructed from robust materials, it ensures longevity and resilience against everyday wear and tear. The case is engineered to meet precise specifications for mobile phones, providing easy access to all functional ports and buttons, making it an ideal protective accessory in consumer electronics applications.
Compatible With Samsung Galaxy S24
Colour Transparent
Compatibility Galaxy S24 Ultra
Product colour Transparent
Type Back cover
AC adapter included No
Batteries included No
Bluetooth No
Brand compatibility Samsung
Case Type Cover
Closure type Not applicable
Depth 12mm
Height 166mm
Maximum screen size 17.3 cm (6.8)
Package depth 17mm
Package height 207mm
Package weight 96g
Package width 110mm
Protection features Bump resistant, Drop proof, Scratch resistant
Surface colouration Monochromatic
Warranty period 2 year(s)
Weight 87g
Width 0mm

Trustpilot