Cellularline CLEARDUOGALS23FET Back cover Galaxy S23 FE Transparent Inductive

MPN
CLEARDUOGALS23FET
Brand
Cellularline
EAN-13
8018080471841
Order Code
18-7465
Country of Origin
China
View Full Product Range (30)

Discontinued


Cellularline CLEARDUOGALS23FET is a back cover engineered specifically for the Samsung Galaxy S23 FE, facilitating both protection and style while ensuring compatibility with inductive charging methods. The cover is manufactured from high-quality transparent materials, offering durability and maintaining the original aesthetics of the device. Its precise design provides a snug fit and access to all buttons, ports, and functions, making it ideal for day-to-day usage without interfering with the phone's operational capabilities. The Cellularline CLEARDUOGALS23FET is particularly suitable for engineers requiring a sleek, unobtrusive protective solution that supports efficient wireless charging operations commonly utilised in modern telecommunications environments.
Compatible With Samsung Galaxy S23
Colour Transparent
Compatibility Galaxy S23 FE
Material Plastic
Product colour Transparent
Type Back cover
AC adapter included No
Batteries included No
Bluetooth No
Brand compatibility Samsung
Case Type Cover
Depth 80mm
Height 160mm
Maximum screen size 16.3 cm (6.4)
Package depth 110mm
Package height 208mm
Package weight 74g
Package width 15mm
Protection features Anti-bacterial, Bump resistant, Drop proof, Scratch resistant, Shock resistant
Suitable For 16,3 cm (6,4")
Surface colouration Monochromatic
Warranty period 2 year(s)
Weight 73g
Width 11mm

Trustpilot