Cellularline CLEARDUOGALA16T Back cover Samsung Galaxy A16 Transparent

MPN
CLEARDUOGALA16T
Brand
Cellularline
EAN-13
8018080489761
Order Code
18-7464
Country of Origin
China
View Full Product Range (30)

Discontinued


Cellularline CLEARDUOGALA16T is a back cover designed for the Samsung Galaxy A16, offering protection while maintaining the original aesthetics of the device. Constructed from high-quality transparent materials, it provides durability and resistance to everyday wear and tear without compromising the clarity needed to showcase the phone's design. As a mobile phone case, it is crucial for providing essential protection against scratches, impacts, and minor falls, making it an indispensable accessory in environments where constant handling and movement of the device occur, such as warehouses or construction sites. Its precise engineering ensures perfect alignment with the phone's buttons, ports, and camera, enabling full functionality without requiring case removal. This product allows engineers and professionals to maintain productivity while ensuring their devices remain safeguarded.
Compatible With Samsung Galaxy A16
Colour Transparent
Compatibility Galaxy A16
Material Rubber
Product colour Transparent
Type Back cover
AC adapter included No
Batteries included No
Bluetooth No
Brand compatibility Samsung
Case Type Cover
Depth 10mm
Height 168mm
Maximum screen size 17 cm (6.7)
Package depth 15mm
Package height 207mm
Package Type Hanging box
Package weight 96g
Package width 110mm
Products per master (outer) case 92 pc(s)
Protection features Anti-bacterial, Bump resistant, Scratch resistant, Shock resistant
Quantity per pack 1 pc(s)
Suitable For 17 cm (6,7")
Surface colouration Monochromatic
Warranty period 2 year(s)
Weight 88g
Width 81mm
Wireless charging Yes

Trustpilot