Cellularline CHROMAGALA16K Back cover Samsung Galaxy A16 5G Black

MPN
CHROMAGALA16K
Brand
Cellularline
EAN-13
8018080489747
Order Code
18-7463
Country of Origin
China
View Full Product Range (30)

Discontinued


Cellularline CHROMAGALA16K is a precision-engineered mobile phone case designed specifically for the Samsung Galaxy A16 5G model. This back cover provides durable protection and a seamless fit, ensuring that the smartphone is shielded from scratches, impacts, and other external damages while maintaining accessibility to all ports and buttons. Fabricated from a resilient black material, it combines robust design with aesthetic appeal, enhancing the device's longevity without compromising its functionality. Its lightweight and compact nature make it suitable for everyday use in demanding environments where mobile devices are subjected to frequent handling, such as in engineering fields, workshops, or outdoor settings. This protective cover, also known by its alternate description number 3384375, serves as a reliable accessory for safeguarding valuable mobile technology in both professional and personal contexts.
Compatible With Samsung Galaxy A16
Colour Black
Compatibility Galaxy A16
Material TPU
Product colour Black
Type Back cover
AC adapter included No
Batteries included No
Bluetooth No
Brand compatibility Samsung
Built-in battery No
Case Type Cover
Depth 10mm
Easy to apply Yes
Height 168mm
Maximum screen size 17 cm (6.7)
Package depth 15mm
Package height 207mm
Package Type Hanging box
Package weight 86g
Package width 110mm
Products per master (outer) case 92 pc(s)
Protection features Bump resistant, Dust resistant, Scratch resistant
Quantity per pack 1 pc(s)
Suitable For 17 cm (6,7")
Surface colouration Monochromatic
Thickness 0.4mm
Warranty period 2 year(s)
Weight 78g
Width 81mm

Trustpilot