Cellularline BTMSTWSSWAGY In-ear headset cordless Bluetooth sky blue case

MPN
BTMSTWSSWAGY
Brand
Cellularline
EAN-13
8018080454813
Order Code
18-7459
Country of Origin
China

Discontinued


Cellularline BTMSTWSSWAGY in-ear headset offers an advanced cordless Bluetooth solution designed specifically for efficient audio communication and media playback. Encased in a distinctive sky blue housing, this headset provides seamless wireless connectivity, making it ideal for integration with a variety of Bluetooth-enabled devices. Its ergonomic design ensures a comfortable fit, suitable for long periods of use in settings ranging from industrial environments to personal use. The compact size and lightweight construction allow the BTMSTWSSWAGY to be utilised in dynamic conditions where ease of movement is paramount. Known for its reliable performance, this headset finds applications in engineering contexts such as fieldwork communications and hands-free device interfacing, supporting enhanced productivity.
Type In ear
Cable Length 0.15m
Colour Blue
3.5 mm connector No
6.35 mm connector No
AC adapter included No
Acoustic system Semi-open
Audio adapters included No
Batteries included Yes
Battery life 1200 min
Battery operated Yes
Battery type Built-in battery
Battery weight 4g
Bluetooth Yes
Bluetooth Version 5.1
Bone conduction sensor No
Brand compatibility Universal
Cables included USB Type-C
Charging Capacity (max.) 5W
Charging Capacity (min.) 2.5W
Charging case Yes
Charging Method (Power Delivery) w/o USB Power Delivery
Charging source USB
Connectivity technology True Wireless Stereo (TWS)
Continuous audio playback time (with charging case) 20 h
Control Type Touch
Control unit type On-ear control unit
Dangerous goods class Class 9
Depth 45mm
Ear coupling Intraaural
Foldable No
Headphone Features Charging case
Headset type Binaural
Height 45mm
Intraaural headphones type Earbuds
Max. battery life 20h
Max. talk Time 4h
Microphone type Built-in
Noise canceling No
Noise reduction No
Package depth 27mm
Package height 141mm
Package weight 73g
Package width 75mm
Power Supply Li-ion rechargeable battery (built-in)
Product colour Light Blue
Protection features Not applicable
Quick start guide Yes
Recommended usage Calls/Music
RF connectivity No
Technology Li-ion
UN Number UN3481
USB connectivity No
USB Type-C charging port Yes
USB Type-C required charging power (max) 5 W
USB Type-C required charging power (min) 2.5 W
Volume Control No
Warranty period 2 year(s)
Wearing style In-ear
Weight 66g
Width 14mm
Wireless charging No

Trustpilot