Cellularline BTMSTWSSWAGP In-ear headset Bluetooth Pink Charging case Cordless

MPN
BTMSTWSSWAGP
Brand
Cellularline
EAN-13
8018080454738
Order Code
18-7457
Country of Origin
China

Discontinued


Cellularline BTMSTWSSWAGP is a compact in-ear headset designed to provide seamless Bluetooth connectivity in a cordless format, distinguished by its vibrant pink charging case. This product is engineered for optimal audio performance, featuring advanced Bluetooth technology that ensures a stable wireless connection and high-quality sound transmission. The headset is tailored for engineering environments where communication and mobility are crucial, such as in field operations or on-the-go technical assessments. Its ergonomic design and in-ear fit provide comfort during prolonged use, making it suitable for daily professional use in various industrial and technical settings.
Type In ear
Cable Length 0.15m
Colour Pink
3.5 mm connector No
6.35 mm connector No
AC adapter included No
Acoustic system Semi-open
Audio adapters included No
Batteries included Yes
Battery life 1200 min
Battery operated Yes
Battery type Built-in battery
Battery weight 4g
Bluetooth Yes
Bluetooth Version 5.1
Bone conduction sensor No
Brand compatibility Universal
Cables included USB Type-C
Charging Capacity (max.) 5W
Charging Capacity (min.) 2.5W
Charging case Yes
Charging Method (Power Delivery) w/o USB Power Delivery
Charging source USB
Connectivity technology True Wireless Stereo (TWS)
Continuous audio playback time (with charging case) 20 h
Control Type Touch
Control unit type On-ear control unit
Dangerous goods class Class 9
Depth 14mm
Ear coupling Intraaural
Foldable No
Headphone Features Charging case
Headset type Binaural
Height 45mm
Intraaural headphones type Earbuds
Max. battery life 20h
Max. talk Time 4h
Microphone type Built-in
Noise canceling No
Noise reduction No
Package depth 27mm
Package height 140mm
Package weight 73g
Package width 75mm
Power Supply Li-ion rechargeable battery (built-in)
Product colour Pink
Protection features Not applicable
Quick start guide Yes
Recommended usage Calls/Music
RF connectivity No
Technology Li-ion
UN Number UN3481
USB connectivity No
USB Type-C charging port Yes
USB Type-C required charging power (max) 5 W
USB Type-C required charging power (min) 2.5 W
Volume Control No
Warranty period 2 year(s)
Wearing style In-ear
Weight 68g
Width 0mm
Wireless charging No

Trustpilot