Cellularline BTHEADBMSMAXI2K Over-ear Bluetooth Black Volume control Mic mute

MPN
BTHEADBMSMAXI2K
Brand
Cellularline
EAN-13
8018080453939
Order Code
18-7448
Country of Origin
China
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £30.94
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 2 availableBack-order availability date - 19/07/2026

Cellularline BTHEADBMSMAXI2K is a sophisticated headphones solution, with advanced audio technology and ergonomic design tailored for professional use. These over-ear Bluetooth headphones in classic black feature an intuitive volume control and mic mute function, accommodating seamless transition between communication and focused audio listening. Engineered for reliability and comfort, they are particularly suited for use in environments requiring prolonged use, such as call centres, teleconferencing, and remote work settings. The integration of Bluetooth connectivity allows for flexible, wireless operability, enhancing mobility for users while maintaining high audio fidelity.
Type Over-the-ear
Cable Length 0.15m
Colour Black
3.5 mm connector No
6.35 mm connector No
AC adapter included No
Adjustable headband Yes
Adjustable volume Yes
Audio adapters included No
Batteries included Yes
Battery life 1320 min
Battery operated Yes
Battery recharge time 1.5 h
Battery type Built-in battery
Battery weight 9g
Bluetooth Yes
Bluetooth Version 5.0
Bone conduction sensor No
Brand compatibility Universal
Cables included USB Type-C
Charging Capacity (max.) 5W
Charging Capacity (min.) 2.5W
Charging Method (Power Delivery) w/o USB Power Delivery
Charging source USB
Charging Time 90 min
Connectivity technology Wireless
Continuous audio playback time 22 h
Control Type Buttons
Control unit type On-ear control unit
Dangerous goods class Class 9
Depth 150mm
Ear coupling Circumaural
Foldable No
Frequency band 2.402 - 2.48 GHz
Headband-Type Overhead
Headset connection USB-C®
Headset type Binaural
Height 180mm
LED indicators Yes
Max. battery life 22h
Microphone type Built-in
Noise canceling No
On/off switch Yes
Operating keys Volume +, Volume -
Package depth 185mm
Package height 220mm
Package Type Hanging box
Package weight 390g
Package width 80mm
Power Supply Li-Po rechargeable battery (built-in)
Product colour Black
Quantity 1
Quick start guide Yes
Recommended usage Calls/Music
Technology LiPo
UN Number UN3481
USB connectivity Yes
USB connector USB Type-C
USB Type-C charging port Yes
USB Type-C required charging power (max) 5 W
USB Type-C required charging power (min) 2.5 W
Volume Control Button
Warranty period 2 year(s)
Wearing style Head-band
Weight 326g
Width 80mm
Wireless charging No

Reviews

Be the first to submit a review

Trustpilot