Cellularline BECOMERCYIPH15PROT Back cover Apple iPhone 15 Pro Transparent

MPN
BECOMERCYIPH15PROT
Brand
Cellularline
EAN-13
8018080466649
Order Code
18-7434
Country of Origin
China
View Full Product Range (30)

Discontinued


Cellularline BECOMERCYIPH15PROT is a back cover specifically designed for the Apple iPhone 15 Pro, providing comprehensive protection while maintaining the device's aesthetics. Manufactured from high-quality transparent materials, this mobile phone case allows for the original design of the phone to remain visible, ensuring that the form factor is preserved without compromising durability. Engineered for precision fit, it integrates seamlessly with the phone's ports and buttons, promoting ease of use and maintaining full accessibility. This case is typically used in applications where device protection is essential, such as in environments where minimising the risk of damage from accidental drops or scratches is crucial, making it suitable for both personal and professional contexts.
Compatible With Apple iPhone 13/14/15/16
Colour Transparent
Compatibility iPhone 15 Pro
Material Plastic
Product colour Transparent
Type Back cover
AC adapter included No
Batteries included No
Bluetooth No
Brand compatibility Apple
Built-in battery No
Case Type Cover
Depth 76mm
Easy to apply Yes
Height 152mm
Maximum screen size 15.5 cm (6.1)
Package depth 110mm
Package height 207mm
Package weight 73g
Package width 15mm
Products per master (outer) case 98 pc(s)
Quantity per pack 1 pc(s)
Recycled materials used for making Recycled plastic
Suitable For 15,5 cm (6,1")
Surface colouration Monochromatic
Warranty period 2 year(s)
Weight 63g
Width 10mm

Trustpilot