Cellularline AIRTAGKEYRINGK AirTag keyring Black Durable

MPN
AIRTAGKEYRINGK
Brand
Cellularline
EAN-13
8018080422188
Order Code
18-7433
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £10.18
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

Cellularline AIRTAGKEYRINGK, 08018080422188, is designed to securely hold an Apple AirTag. Constructed with durable materials, this keyring is engineered to provide robust protection for the AirTag while facilitating easy attachment to various items such as keys, bags, or luggage. Its sleek black design aligns with versatile engineering applications, making it suitable for use in personal asset tracking and inventory management systems, where secure attachment and reliable performance are critical. The Cellularline AirTag keyring is an embodiment of practical design, ensuring the safe and functional integration of AirTag technology into everyday objects.
Type AirTag keyring
Batteries included No
Brand compatibility Apple
Colour Black
Compatibility Apple AirTag
Depth 39mm
Height 60mm
Key ring Yes
Material Silicone
Package depth 70mm
Package height 118mm
Package weight 26g
Package width 14mm
Product colour Black
Product Type AirTag keyring
Quantity per pack 1 pc(s)
Suitable For Apple AirTag
Warranty period 2 year(s)
Weight 22g
Width 0.0600mm

Reviews

Be the first to submit a review

Trustpilot