CellPack145096 SR2LK 3:1 Heat-shrink Tubing Set Chemical & UV Resistant

Image Representative of Range

CellPack145096 SR2LK 3:1 Heat-shrink Tubing Set Chemical & UV Resistant

MPN
145096
Brand
CellPack
EAN-13
4010311009537
Order Code
11-5697
Country of Origin
Germany
  • Free UK shipping available
  • Quickly find another product in this range by Length:

    50mm 80mm
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £12.03 £10.23
10+ £9.28
100+ £9.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The CellPack 145096 SR2LK 70-240 heat-shrink tubing set is designed for cable identification without adhesive and features a 3:1 shrink ratio. This product is black and suitable for phase identification, providing reliable cable labelling and wire identifiers. It is typically used in electrical wiring applications for organised and clear phase marking.
Shrinkage Ratio 3:1
Type Heat Shrink Tubing
Length 80mm
Colour Black
Adhesive (yes/no) No
Halogen-free Yes
Material Polyolefin modified
Standards Corresponds to DIN IEC 15 C/590/CD
Wall thickness (post-shrinkage) 2.5mm

Reviews

Be the first to submit a review

Trustpilot