CellPack 461306 EXPRESS+ GEL 600ml Quick 15s Mix Silicone Resin Gel

MPN
461306
Brand
CellPack
EAN-13
4010311202648
Order Code
02-2843
Country of Origin
Italy
  • Free UK shipping available
  • Quickly find another product in this range by Weight / Volume:

    300ml 600ml
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £55.00 £46.75
10+ £45.10
50+ £44.94
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

CellPack's EXPRESS+ GEL/600ml is a two-component resin gel adhesive. It is typically used for secure bonding in electrical and industrial applications. The gel provides strong and reliable adhesion, ensuring durability and stability.
Type Two-component resin gel
Colour Clear
Weight / Volume 600ml
Heat resistance -40 °C Up to +150°C
Viscosity 288 mPas (23 °C), ISO 2555

Reviews

Be the first to submit a review

Trustpilot