CellPack 461305 EXPRESS+ GEL 300ml Fast-mix Resin Gel for Electrical Safety

MPN
461305
Brand
CellPack
EAN-13
4010311202631
Order Code
02-2842
Country of Origin
Italy
  • Free UK shipping available
  • Quickly find another product in this range by Weight / Volume:

    300ml 600ml
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £34.00
10+ £32.55
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 38 in stock

CellPack 461305 Two-component resin gel is a high-quality adhesive designed for reliable bonding. It features a 300ml EXPRESS+ GEL formulation for efficient use and strong adhesion. Typically used in electrical and industrial applications, it ensures durable and effective sealing or joining.
Type Two-component resin gel
Colour Clear
Weight / Volume 300ml
Heat resistance -40 °C Up to +150°C
Viscosity 288 mPas (23 °C), ISO 2555

Reviews

Be the first to submit a review

Trustpilot