CellPack 456336 DR-L Heatshrink Crimp Connectors Blue 20 pcs Hot Glue Seal

MPN
456336
Brand
CellPack
EAN-13
4010311199597
Order Code
02-2841
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £15.09
10+ £13.84
100+ £13.47
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

CellPack's 456336 Heatshrink crimp connector in blue is designed for secure cable connections and features a 1.5-2.5 mm² capacity. This pack includes 20 pieces that provide reliable insulation and protection. Ideal for electrical applications requiring durable connectors in split or y-pattern configurations.
Type Heatshrink crimp connector
Length 55mm
Colour Blue
Misc Attribute DR-L/1.5-2.5/Set/20x/BU
Temperature Range -40 °C to +105 °C.°C

Reviews

Be the first to submit a review

Trustpilot