CellPack 449749 EASY-PROTECT Connector Gel Box Black/Yellow 1pc

MPN
449749
Brand
CellPack
EAN-13
4010311201603
Order Code
02-2836
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £9.56
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 22 in stock

The CellPack 449749 EASY-PROTECT/Inline/2/4 is a versatile connector gel box suitable for flexible and fixed wires ranging from 0.2-4 mm². It is designed to meet EU standard terminal requirements, ensuring reliable and secure connections. This black connector is typically used in electrical installations for protecting and insulating wire connections.
Type Connector gel box
Enclosure Length 32.7mm
Enclosure Width 56.9mm
Enclosure Height 30mm
Colour Black
Cross section (flexible) (max.) 4mm²
Cross section (flexible) (min.) 0.2mm²
Cross section (inflexible) (max.) 4mm²
Cross section (inflexible) (min.) 0.2mm²
Dim (L x W) 32.70 mm x 56.90 mm
Length 32.70mm
Nominal Current 32A
Nominal current - rounded value 32A
Nominal Voltage 450V
Width 56.90mm

Reviews

Be the first to submit a review

Trustpilot