CellPack 420085 Universal Junction Box Halogen-Free 90x90x52mm 1pc

MPN
420085
Brand
CellPack
EAN-13
4010311191430
Order Code
02-2829
Country of Origin
Germany
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £29.12
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

The CellPack 420085 junction box is halogen-free, offering dimensions of 90 x 90 x 52 mm. It is designed for universal electrical applications, ensuring safety and compatibility. This junction box is ideal for use in environments requiring flame-retardant properties.
Type Junction box
Material Plastic
Protection Rating Not Specified
Dimensions (L x W x H) 90 x 90 x 52 mm
Enclosure Height 52mm
Enclosure Length 90mm
Enclosure Width 90mm

Reviews

Be the first to submit a review

Trustpilot