CellPack 410361 EASY-PROTECT Connector Gel Box for WAGO Terminals

MPN
410361
Brand
CellPack
EAN-13
4010311189871
Order Code
02-2805
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £15.11
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

CellPack's EASY-PROTECT/623 is a connector gel box designed for flexible and fixed wires within 0.5-6 mm² range. It features a black, weather-resistant housing, making it ideal for both indoor and outdoor applications. This EU standard terminal is typically used for secure, waterproof electrical connections.
Type Connector gel box
Enclosure Length 40.1mm
Enclosure Width 66.4mm
Enclosure Height 21.3mm
Colour Black
Cross section (flexible) (max.) 6mm²
Cross section (flexible) (min.) 0.5mm²
Cross section (inflexible) (max.) 6mm²
Cross section (inflexible) (min.) 0.5mm²
Dim (L x W) 40.10 mm x 66.40 mm
Length 40.10mm
Nominal Current 32A
Nominal current - rounded value 32A
Nominal Voltage 450V
Width 66.40mm

Reviews

Be the first to submit a review

Trustpilot