CellPack 410360 EASY-PROTECT Connector Gel Box Black/Yellow 1pc Moisture Safe

MPN
410360
Brand
CellPack
EAN-13
4010311189864
Order Code
02-2804
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £13.55
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 4 weeks

CellPack's 410360 EASY-PROTECT/632 is a connector gel box designed for flexible and fixed cables ranging from 0.5-6 mm². It provides excellent protection and is typically used in electrical connections to ensure durability and safety. The product adheres to EU standard terminal specifications and comes in a single black piece, ideal for secure wiring applications.
Type Connector gel box
Enclosure Length 40.1mm
Enclosure Width 66.4mm
Enclosure Height 21.3mm
Colour Black
Cross section (flexible) (max.) 6mm²
Cross section (flexible) (min.) 0.5mm²
Cross section (inflexible) (max.) 6mm²
Cross section (inflexible) (min.) 0.5mm²
Dim (L x W) 40.10 mm x 66.40 mm
Length 40.10mm
Nominal Current 32A
Nominal current - rounded value 32A
Nominal Voltage 450V
Width 66.40mm

Reviews

Be the first to submit a review

Trustpilot