CellPack 410358 EASY-PROTECT Connector Gel Box Moisture Protection

MPN
410358
Brand
CellPack
EAN-13
4010311189840
Order Code
02-2802
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £9.42
10+ £8.55
100+ £8.29
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The CellPack 410358 Connector gel box is a versatile component designed for secure electrical connections, accommodating flexible and fixed wires from 0.5-6 mm². Featuring the EASY-PROTECT/522 system, it is an EU standard terminal that ensures protection and reliability in various electrical installations. Ideal for safeguarding connections in residential and commercial settings, this black lustre terminal is a robust choice for maintaining optimal connectivity.
Type Connector gel box
Enclosure Length 40.1mm
Enclosure Width 49.4mm
Enclosure Height 21.3mm
Colour Black
Cross section (flexible) (max.) 6mm²
Cross section (flexible) (min.) 0.5mm²
Cross section (inflexible) (max.) 6mm²
Cross section (inflexible) (min.) 0.5mm²
Dim (L x W) 40.10 mm x 49.40 mm
Length 40.10mm
Nominal Current 32A
Nominal current - rounded value 32A
Nominal Voltage 450V
Width 49.40mm

Reviews

Be the first to submit a review

Trustpilot