CellPack 410357 EASY-PROTECT Connector Gel Box Moisture Protection

MPN
410357
Brand
CellPack
EAN-13
4010311189833
Order Code
02-2801
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £7.68
10+ £7.06
100+ £6.66
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

CellPack's 410357 EASY-PROTECT/413 is a reliable connector gel box designed for flexible and fixed wires ranging from 0.5-6 mm². With its black colour and robust construction, this EU standard terminal ensures secure and durable electrical connections. Ideal for a variety of applications, it provides enhanced protection in electrical installations and simplifies maintenance tasks.
Type Connector gel box
Enclosure Length 40.1mm
Enclosure Width 38mm
Enclosure Height 21.3mm
Colour Black
Cross section (flexible) (max.) 6mm²
Cross section (flexible) (min.) 0.5mm²
Cross section (inflexible) (max.) 6mm²
Cross section (inflexible) (min.) 0.5mm²
Dim (L x W) 40.10 mm x 38 mm
Length 40.10mm
Nominal Current 32A
Nominal current - rounded value 32A
Nominal Voltage 450V
Width 38mm

Reviews

Be the first to submit a review

Trustpilot