CellPack 407862 EASY-PROTECT Connector Gel Box for Moisture Protection

MPN
407862
Brand
CellPack
EAN-13
4010311189390
Order Code
02-2798
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £9.89
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 15 in stock

CellPack's EASY-PROTECT/332 Connector gel box accommodates flexible and fixed wires ranging from 0.2-4 mm². This black terminal is ideal for securing electrical connections with EU standard compliance. Typical applications include residential and commercial wiring where safe, protected connections are needed.
Type Connector gel box
Enclosure Length 33.6mm
Enclosure Width 52.7mm
Enclosure Height 17.8mm
Colour Black
Cross section (flexible) (max.) 4mm²
Cross section (flexible) (min.) 0.2mm²
Cross section (inflexible) (max.) 4mm²
Cross section (inflexible) (min.) 0.2mm²
Dim (L x W) 33.60 mm x 52.70 mm
Length 33.60mm
Nominal Current 32A
Nominal current - rounded value 32A
Nominal Voltage 450V
Width 52.70mm

Reviews

Be the first to submit a review

Trustpilot