CellPack 407859 Easy-Protect Connector Gel Box Moisture Protection

MPN
407859
Brand
CellPack
EAN-13
4010311189369
Order Code
02-2795
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £6.85
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 15 in stock

CellPack's EASY-PROTECT/113 Connector gel box is a versatile connection solution suitable for both flexible and fixed wires ranging from 0.2 to 4 mm². This black connector, adhering to EU terminal standards, is designed for reliable performance in electrical applications. It provides effective protection and insulation for connecting wires, ensuring safety and durability in various installations.
Type Connector gel box
Enclosure Length 33.6mm
Enclosure Width 32mm
Enclosure Height 17.8mm
Colour Black
Cross section (flexible) (max.) 4mm²
Cross section (flexible) (min.) 0.2mm²
Cross section (inflexible) (max.) 4mm²
Cross section (inflexible) (min.) 0.2mm²
Dim (L x W) 33.60 mm x 32 mm
Length 33.60mm
Nominal Current 32A
Nominal current - rounded value 32A
Nominal Voltage 450V
Width 32mm

Reviews

Be the first to submit a review

Trustpilot