CellPack 407858 EASY-PROTECT Gel Box Moisture Protection for WAGO Terminals

MPN
407858
Brand
CellPack
EAN-13
4010311189352
Order Code
02-2794
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £6.25
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 2 in stockBack-order availability date - 10/11/2026

The CellPack 407858 connector gel box is designed for flexible and fixed cables ranging from 0.2-4 mm². This black, EU standard terminal is ideal for protecting electrical connections in various applications. The EASY-PROTECT/112 ensures secure connectivity and insulation in harsh conditions.
Type Connector gel box
Enclosure Length 32mm
Enclosure Width 33.6mm
Enclosure Height 17.8mm
Colour Black
Cross section (flexible) (max.) 4mm²
Cross section (flexible) (min.) 0.2mm²
Cross section (inflexible) (max.) 4mm²
Cross section (inflexible) (min.) 0.2mm²
Dim (L x W) 32 mm x 33.60 mm
Length 32mm
Nominal Current 32A
Nominal current - rounded value 32A
Nominal Voltage 450V
Width 33.60mm

Reviews

Be the first to submit a review

Trustpilot