CellPack 353890 Epoxy Resin Special Resin Safe for Low-Voltage Cables

MPN
353890
Brand
CellPack
EAN-13
4010311171234
Order Code
02-2784
Country of Origin
Germany
  • Free UK shipping available
  • Quickly find another product in this range by Weight / Volume:

    80ml 143ml 286ml 370ml 464ml
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £30.80
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

CellPack provides the 353890 Epoxy resin, designed for cable repair and protection. This cable repair sleeve features a durable epoxy resin to ensure robust protection and longevity. It is typically used for securing and insulating cable connections, featuring as a protective ground sheath in industrial applications.
Type Epoxy resin
Colour Silver
Dispensing Method Packet
Weight / Volume 143ml
Maximum Temperature +90°C
Min. temperature -40°C

Reviews

Be the first to submit a review

Trustpilot