CellPack 353869 Epoxy Resin: Work-Safe Low-Voltage Cable Casting

MPN
353869
Brand
CellPack
EAN-13
4010311171562
Order Code
02-2783
Country of Origin
Germany
  • Free UK shipping available
  • Quickly find another product in this range by Weight / Volume:

    80ml 143ml 286ml 370ml 464ml
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £17.86
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

CellPack 353869 Epoxy Resin is a versatile cable repair sleeve designed for protecting and repairing electrical cables. The protective ground sheath provides effective insulation and durability for secure cable management. Typically used in industrial or electrical maintenance settings, it ensures cables remain functional and protected from external damage.
Type Epoxy resin
Colour Silver
Dispensing Method Packet
Weight / Volume 80ml
Maximum Temperature +90°C
Min. temperature -40°C

Reviews

Be the first to submit a review

Trustpilot