CellPack 353815 Y 2 GG Cable Sleeve Ø 30-34mm 1pc

MPN
353815
Brand
CellPack
EAN-13
4010311171135
Order Code
02-2780
Country of Origin
Germany
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £92.63
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The CellPack 353815 Y 2 GG is a cable sleeve designed for cables with a diameter range of 30 - 34 mm. Manufactured by CellPack, this sleeve serves as a protective ground sheath and is ideal for cable repair applications. The package contains one piece, making it suitable for individual repair tasks or installations.
Sleeve Diameter 30-34mm
Colour Transparent/Black
Length 285mm
Material Resin Filled
Type Cable sleeve
Cable Ø (max.) 34mm
Cable Ø range 30 - 34mm
Cable Ø up to 30mm
Dim (L x W) 285 mm x 120 mm
max. cross section 34mm
Min. cross section 10mm²
Misc Attribute Y 2 GG
Standards DIN EN 50393 (equivalent to VDE 0278)
Width 120mm

Reviews

Be the first to submit a review

Trustpilot