CellPack 353703 M 0 GG Cable Sleeve Ø 15mm Max 1 Piece

MPN
353703
Brand
CellPack
EAN-13
4010311171005
Order Code
02-2775
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £33.19
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

CellPack manufactures the 353703 M 0 GG cable sleeve designed for cable diameters up to 15 mm. It is a single-piece protective ground sheath intended for cable repair. This product is typically used to insulate and protect cables in electrical installations.
Sleeve Diameter 32mm
Colour Transparent/Black
Length 185mm
Material Resin Filled
Type Cable sleeve
Cable Ø (max.) 15mm
Cable Ø range 15 mm (max)
Dim (Ø x L) 32 mm x 185 mm
max. cross section 15mm
Min. cross section 4mm²
Misc Attribute M 0 GG
Standards DIN EN 50393 (equivalent to VDE 0278)

Reviews

Be the first to submit a review

Trustpilot