CellPack 240358 Duct Seal Filler 0.454kg Non-Dry Mouldable Adhesive.

Image Representative of Range

CellPack 240358 Duct Seal Filler 0.454kg Non-Dry Mouldable Adhesive.

MPN
240358
Brand
CellPack
EAN-13
4010311127972
Order Code
11-5710
Country of Origin
USA
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £14.92
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 22 in stock

The CellPack 240358 duct seal filler, weighing 0.454 kg, is manufactured by CellPack. This product is effective for cable repair and protection, serving as a duct seal and a cable repair sleeve. Commonly used in cable fusing and providing a protective ground sheath, it is ideal for sealing ducts and preventing moisture ingress.
Type Filler
Colour Grey
Food ProcessingSafe No
Maximum Temperature +80°C
Min. temperature -4°C

Reviews

Be the first to submit a review

Trustpilot