CellPack 240357 Duct Seal Filler 2.5kg Non-drying Easy to Mould

Image Representative of Range

CellPack 240357 Duct Seal Filler 2.5kg Non-drying Easy to Mould

MPN
240357
Brand
CellPack
EAN-13
4010311127965
Order Code
11-5709
Country of Origin
Germany
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £31.84
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
10 in stock, despatched in 4 working days

The CellPack 240357 duct seal filler, weighing 2.5 kg, is a versatile solution for cable repair and protection, produced by CellPack. It is primarily used to fill and insulate electrical ducts and cable sleeves, providing a secure protective ground sheath. This high-quality filler ensures a durable and reliable seal for various cable repair applications.
Type Filler
Colour Grey
Food ProcessingSafe No
Max. temperature +80°C
Min. temperature -4°C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot