CellPack 240167 Heatshrink Adhesive Black 16mm 4mm Shrinkage 4:1 1pc

Image Representative of Range

CellPack 240167 Heatshrink Adhesive Black 16mm 4mm Shrinkage 4:1 1pc

MPN
240167
Brand
CellPack
EAN-13
2050005027456
Order Code
02-2769
Country of Origin
Poland
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £16.96
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 47 availableBack-order availability date - 05/08/2026

CellPack's product SRUM16-4 is a heat shrink with adhesive, providing insulation and protection with a 4:1 shrinkage ratio. This black heat shrink measures 16 mm in diameter, reducing to 4 mm, making it ideal for sealing and protecting cables and wires. Typical applications include electrical connections, offering enhanced durability and moisture resistance.
Shrinkage Ratio +110°C
Type Heatshrink + adhesive
Length 1m
Colour Black
Halogen-free No
Material Polyolefin (processed, irradiated)
Maximum Temperature +110°C
Min. temperature -55°C
Misc Attribute SRUM16-4
Nominal diameter (post-shrinkage) 4mm
Nominal inside diameter (pre-shrinkage) 16mm
Wall thickness (post-shrinkage) 2.30mm

Reviews

Be the first to submit a review

Trustpilot