CellPack 223585 Cloth Tape 33m x 12mm Premio 1130 White 1pc

Image Representative of Range

CellPack 223585 Cloth Tape 33m x 12mm Premio 1130 White 1pc

MPN
223585
Brand
CellPack
EAN-13
4010311124261
Order Code
02-2761
Country of Origin
France
View Full Product Range (4)

Discontinued


CellPack manufactures the cloth tape Premio 1130, part number 223585. It measures 33 metres in length and 12 millimetres in width, and is white in colour. The tape is typically used for cable jacket applications.
Type Gaffer, Duct, Cloth Tape
Width 12mm
Length 33m
Colour White
Adhesive Type Silicone
Dimensions (L x W) 33 m x 12 mm
Maximum Temperature +130°C
Series Premio 1130
Thickness 0.18mm

Trustpilot