CellPack 204313 Heatshrink Green/Yellow 3:1 24mm No Adhesive

Image Representative of Range

CellPack 204313 Heatshrink Green/Yellow 3:1 24mm No Adhesive

MPN
204313
Brand
CellPack
EAN-13
4010311118086
Order Code
02-2753
Country of Origin
Poland
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £40.44
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

CellPack's heat shrink tubing, model 204313, is green and yellow with a 24 mm diameter and 8 mm shrinkage capacity. It offers a 3:1 shrink ratio and is four metres long, providing robust insulation without adhesive. Ideal for electrical insulation and strain relief, it supports secure wire bundling and protection.
Shrinkage Ratio 3:1
Type Heat Shrink Tubing
Length 4m
Colour Green/Yellow
Halogen-free No
Material Polyolefin (processed, irradiated)
Maximum Temperature +135°C
Min. temperature -55°C
Misc Attribute SB24-8
Nominal diameter (post-shrinkage) 8mm
Nominal inside diameter (pre-shrinkage) 24mm
Temperature Range +90°C
Wall thickness (post-shrinkage) 1.00mm

Reviews

Be the first to submit a review

Trustpilot