CellPack 204312 Heatshrink 3:1 Green/Yellow 18mm Shrinkable Tube

Image Representative of Range

CellPack 204312 Heatshrink 3:1 Green/Yellow 18mm Shrinkable Tube

MPN
204312
Brand
CellPack
EAN-13
4010311118079
Order Code
02-2752
Country of Origin
Poland
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £41.60
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The CellPack heatshrink without adhesive is green and yellow, offering a 3:1 shrinkage ratio. It is typically used for electrical insulation and cable protection. This product, SB18-6, measures 18 mm in diameter and is 7 m in length.
Shrinkage Ratio 3:1
Type Heat Shrink Tubing
Length 7m
Colour Green/Yellow
Halogen-free No
Material Polyolefin (processed, irradiated)
Maximum Temperature +135°C
Min. temperature -55°C
Misc Attribute SB18-6
Nominal diameter (post-shrinkage) 6mm
Nominal inside diameter (pre-shrinkage) 18mm
Temperature Range +90°C
Wall thickness (post-shrinkage) 0.75mm

Reviews

Be the first to submit a review

Trustpilot