CellPack 204311 Heatshrink Green/Yellow 12mm 3:1 8m SB12-4

Image Representative of Range

CellPack 204311 Heatshrink Green/Yellow 12mm 3:1 8m SB12-4

MPN
204311
Brand
CellPack
EAN-13
4010311118062
Order Code
02-2751
Country of Origin
Poland
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £41.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

CellPack's heatshrink without adhesive is green and yellow, measuring 12 mm with a 3:1 shrinkage ratio. The product is 8 metres long and is identified by part number 204311. It is typically used for insulating electrical connections and providing a protective covering.
Shrinkage Ratio 3:1
Type Heat Shrink Tubing
Length 8m
Colour Green/Yellow
Halogen-free No
Material Polyolefin (processed, irradiated)
Maximum Temperature +135°C
Min. temperature -55°C
Misc Attribute SB12-4
Nominal diameter (post-shrinkage) 4mm
Nominal inside diameter (pre-shrinkage) 12mm
Temperature Range +90°C
Wall thickness (post-shrinkage) 0.75mm

Reviews

Be the first to submit a review

Trustpilot