CellPack 204310 Heatshrink Green/Yellow 9mm 3:1 Shrinkage 10m Length

Image Representative of Range

CellPack 204310 Heatshrink Green/Yellow 9mm 3:1 Shrinkage 10m Length

MPN
204310
Brand
CellPack
EAN-13
4010311118055
Order Code
02-2750
Country of Origin
Poland
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £45.32
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

CellPack manufactures the 204310 heat shrink in green and yellow, with a 3:1 shrinkage ratio and no adhesive. This durable sheath, identified as model SB9-3, is supplied in a 10-metre length and is typically used for electrical insulation and protection. The product ensures fit and sealing for cables sized 9 mm, offering reliable performance in various applications.
Shrinkage Ratio 3:1
Type Heat Shrink Tubing
Length 10m
Colour Green/Yellow
Halogen-free No
Material Polyolefin (processed, irradiated)
Maximum Temperature +135°C
Min. temperature -55°C
Misc Attribute SB9-3
Nominal diameter (post-shrinkage) 3mm
Nominal inside diameter (pre-shrinkage) 9mm
Temperature Range +90°C
Wall thickness (post-shrinkage) 0.75mm

Reviews

Be the first to submit a review

Trustpilot