CellPack 204298 Heatshrink Green/Yellow 3mm Shrinkage 3:1 15m

Image Representative of Range

CellPack 204298 Heatshrink Green/Yellow 3mm Shrinkage 3:1 15m

MPN
204298
Brand
CellPack
EAN-13
4010311118031
Order Code
02-2749
Country of Origin
Poland
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £40.44
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

CellPack manufactures the 204298 heat shrink without adhesive, featuring a green and yellow colour with a 3:1 shrinkage ratio. This 3 mm diameter tubing extends up to 15 metres and is ideal for insulating electrical connections and preventing abrasions. A typical application includes bundling wires and providing strain relief in various electrical installations.
Shrinkage Ratio 3:1
Type Heat Shrink Tubing
Length 15m
Colour Green/Yellow
Halogen-free No
Material Polyolefin (processed, irradiated)
Maximum Temperature +135°C
Min. temperature -55°C
Misc Attribute SB3-1
Nominal diameter (post-shrinkage) 1mm
Nominal inside diameter (pre-shrinkage) 3mm
Temperature Range +90°C
Wall thickness (post-shrinkage) 0.55mm

Reviews

Be the first to submit a review

Trustpilot