CellPack 204297 Heatshrink 3:1 Green/Yellow 1.5mm 15m Non-Adhesive

Image Representative of Range

CellPack 204297 Heatshrink 3:1 Green/Yellow 1.5mm 15m Non-Adhesive

MPN
204297
Brand
CellPack
EAN-13
4010311118024
Order Code
02-2748
Country of Origin
Poland
View Full Product Range (8)

Discontinued


Manufacturer CellPack produces the 204297 heat shrink tubing in green and yellow, with a 1.50 mm diameter and 0.50 mm wall thickness. It offers a 3:1 shrink ratio, is supplied without adhesive, and comes in a 15 m length. Typical applications include electrical insulation, cable bundling, and strain relief in various environments.
Shrinkage Ratio 3:1
Type Heat Shrink Tubing
Length 15m
Colour Green/Yellow
Halogen-free No
Material Polyolefin (processed, irradiated)
Maximum Temperature +135°C
Min. temperature -55°C
Misc Attribute SB1.5-0.5
Nominal diameter (post-shrinkage) 0.50mm
Nominal inside diameter (pre-shrinkage) 1.50mm
Temperature Range +90°C
Wall thickness (post-shrinkage) 0.45mm

Trustpilot