CellPack 204034 Heatshrink 39mm Brown 3:1 Shrinkage No Adhesive

Image Representative of Range

CellPack 204034 Heatshrink 39mm Brown 3:1 Shrinkage No Adhesive

MPN
204034
Brand
CellPack
EAN-13
2050005021966
Order Code
02-2746
Country of Origin
Poland
View Full Product Range (9)

Discontinued


CellPack manufactures the heatshrink product with part number 204034, which is brown in colour and offers a shrink ratio of 3:1. This heatshrink, identified by SR1F339-13, is 39 mm in diameter and shrinks to 13 mm, without adhesive. It's typically used for insulation and protection of electrical splices and connections.
Shrinkage Ratio 3:1
Type Heat Shrink Tubing
Length 1m
Colour Brown
Halogen-free No
Material Polyolefin (processed, irradiated)
Maximum Temperature +135°C
Min. temperature -55°C
Misc Attribute SR1F339-13
Nominal diameter (post-shrinkage) 13mm
Nominal inside diameter (pre-shrinkage) 39mm
Temperature Range +90°C
Wall thickness (post-shrinkage) 1.15mm

Trustpilot