CellPack 203680 Heatshrink Grey 24mm-8mm 3:1 Shrink 4m No Adhesive

Image Representative of Range

CellPack 203680 Heatshrink Grey 24mm-8mm 3:1 Shrink 4m No Adhesive

MPN
203680
Brand
CellPack
EAN-13
4010311116419
Order Code
02-2737
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £28.94
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

CellPack manufactures the Heatshrink w/o adhesive in grey, featuring a 3:1 shrinkage ratio and available in a 4-metre length. This heat shrink is typically used for insulating and protecting wires and components without the need for adhesive. The product is ideal for maintaining a clean and organised wiring setup in electrical installations.
Shrinkage Ratio 3:1
Type Heat Shrink Tubing
Length 4m
Colour Grey
Halogen-free No
Material Polyolefin (processed, irradiated)
Maximum Temperature +135°C
Min. temperature -55°C
Misc Attribute SB24-8
Nominal diameter (post-shrinkage) 8mm
Nominal inside diameter (pre-shrinkage) 24mm
Temperature Range +90°C
Wall thickness (post-shrinkage) 1.00mm

Reviews

Be the first to submit a review

Trustpilot